CY7C64013C-PXC

DigiKey Part Number
448-CY7C64013C-PXC-ND
Manufacturer
Manufacturer Product Number
CY7C64013C-PXC
Description
IC MCU 8K FULL SPEED USB 28DIP
Customer Reference
EDA/CAD Models
CY7C64013C-PXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
USB Microcontroller
Core Processor
M8C
Program Memory Type
OTP (8kB)
Controller Series
CY7C640xx
RAM Size
256 x 8
Interface
I2C, USB, HAPI
Number of I/O
19
Voltage - Supply
4V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.300", 7.62mm)
Supplier Device Package
28-PDIP
Base Product Number