CY7C63001C-PXC

DigiKey Part Number
448-CY7C63001C-PXC-ND
Manufacturer
Manufacturer Product Number
CY7C63001C-PXC
Description
IC MCU 4K USB MCU LS 20-DIP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CY7C63001C-PXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
USB Microcontroller
Core Processor
M8A
Program Memory Type
OTP (4kB)
Controller Series
CY7C630xx
RAM Size
128 x 8
Interface
USB
Number of I/O
12
Voltage - Supply
4V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-DIP
Base Product Number