
CY2XF24LXI009T | |
---|---|
DigiKey Part Number | 2015-CY2XF24LXI009TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CY2XF24LXI009T |
Description | TSBU |
Customer Reference | |
Detailed Description | LVPECL XO (Standard) Pin Configurable Oscillator 2.5V, 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CY2XF24LXI009T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Frequency - Output 1 | 100MHz, 156.25MHz, 350MHz, 400MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | - | |
Output | LVPECL | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±55ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 150mA | |
Ratings | - | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height | 0.051" (1.30mm) | |
Package / Case | 6-SMD, No Lead |