BGS12AL74E6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 14,376
Unit Price: $1.03000
Datasheet
RF Switch IC General Purpose SPDT 50Ohm TSLP-7-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGS12AL74E6327XTSA1

DigiKey Part Number
BGS12AL74E6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGS12AL74E6327XTSA1
Description
IC RF SWITCH SPDT 3GHZ TSLP7-4
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 3 GHz 50Ohm TSLP-7-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
0.5dB
Manufacturer
Infineon Technologies
Test Frequency
2GHz
Packaging
Tape & Reel (TR)
Features
DC Blocked, Single Line Control
Part Status
Obsolete
Impedance
50Ohm
RF Type
General Purpose
Voltage - Supply
2.4V ~ 3.6V
Topology
Reflective
Operating Temperature
-30°C ~ 85°C
Circuit
SPDT
Package / Case
6-XFDFN Exposed Pad
Frequency Range
30MHz ~ 3GHz
Supplier Device Package
TSLP-7-4
Isolation
25dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BGS12PN10E6327XTSA1Infineon Technologies14,376BGS12PN10E6327XTSA1CT-ND$1.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes