
BGA616E6327HTSA1 | |
|---|---|
DigiKey Part Number | BGA616E6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGA616E6327HTSA1 |
Description | IC AMP CELL 0HZ-2.7GHZ SOT343-4 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, PCS, CDMA, UMTS 0Hz ~ 2.7GHz PG-SOT343-4-2 |
Datasheet | Datasheet |
Category | RF Type Cellular, GSM, PCS, CDMA, UMTS |
Manufacturer Infineon Technologies | Voltage - Supply 4.5V |
Packaging Tape & Reel (TR) | Current - Supply 80mA |
Part Status Obsolete | Test Frequency 1GHz |
Frequency 0Hz ~ 2.7GHz | Mounting Type Surface Mount |
P1dB 18dBm | Package / Case SC-82A, SOT-343 |
Gain 17.5dB | Supplier Device Package PG-SOT343-4-2 |
Noise Figure 2.5dB |

