PPB-Series 20-28mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

154PPB102K

Digi-Key Part Number
154PPB102K-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
154PPB102K
Supplier
Description
CAP FILM 0.15UF 10% 1KVDC RADIAL
Detailed Description
0.15 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Active
Capacitance
0.15 µF
Tolerance
±10%
Voltage Rating - AC
600V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Commutation; High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
Additional Resources
AttributeDescription
Standard Package378