Radial, Can SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108SML004MD8

Digi-Key Part Number
108SML004MD8-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
108SML004MD8
Supplier
Description
CAP ALUM 1000UF 20% 4V SMD
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
1000 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 580mOhm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Active
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
580mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
450 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.417" (10.60mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in AUD
Bulk
QtyUnit PriceExt Price
14,000$0.36000$5,040.00
Additional Resources
AttributeDescription
Standard Package500