TK7110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK7110

Digi-Key Part Number
2330-TK7110-ND
Manufacturer
Manufacturer Product Number
TK7110
Description
ELECTRONIC TEMPERATURE SENSOR; 1
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ifm efector, inc.
Series
-
Package
Box
Product Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-25°C ~ 140°C
Sensing Temperature - Remote
-
Output Type
-
Voltage - Supply
9.6V ~ 32V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
-40°C ~ 80°C
Mounting Type
Panel Mount
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in AUD
Box
QtyUnit PriceExt Price
1$267.12000$267.12
Additional Resources
AttributeDescription
Other Names2330-TK7110
Standard Package1