OGH502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OGH502

Digi-Key Part Number
2330-OGH502-ND
Manufacturer
Manufacturer Product Number
OGH502
Description
DIFFUSE REFLECTION SENSOR; RED L
Detailed Description
Diffuse, Background Suppression Optical Sensor 0.591" ~ 11.811" (15mm ~ 300mm) NPN - Dark-ON/Light-ON - Selectable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ifm efector, inc.
Series
-
Package
Box
Product Status
Active
Sensing Method
Diffuse, Background Suppression
Sensing Distance
0.591" ~ 11.811" (15mm ~ 300mm)
Voltage - Supply
10V ~ 36V
Response Time
-
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red (624nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 80°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in AUD
Box
QtyUnit PriceExt Price
1$234.90000$234.90
Additional Resources
AttributeDescription
Other Names2330-OGH502
Standard Package1