O6E401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O6E401

Digi-Key Part Number
2330-O6E401-ND
Manufacturer
Manufacturer Product Number
O6E401
Description
THROUGH-BEAM SENSOR; RED LIGHT;
Detailed Description
Through-Beam Optical Sensor 32.81' (10m) NPN - Dark-ON/Light-ON - Selectable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ifm efector, inc.
Series
-
Package
Box
Product Status
Active
Sensing Method
Through-Beam
Sensing Distance
32.81' (10m)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red (633nm)
Connection Method
Connector, M8
Ingress Protection
IP65, IP67, IP68
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in AUD
Box
QtyUnit PriceExt Price
1$185.51000$185.51
Additional Resources
AttributeDescription
Other Names2330-O6E401
Standard Package1