TO-92 Pkg (Short Body)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS466A

Digi-Key Part Number
480-2004-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
SS466A
Supplier
Description
MAGNETIC SWITCH LATCH RADIAL
Detailed Description
Digital Switch Latch Open Collector Hall Effect Radial Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Active
Function
Latch
Technology
Hall Effect
Polarization
South Pole
Sensing Range
18mT Trip, -18mT Release
Test Condition
25°C
Voltage - Supply
3.8V ~ 30V
Current - Supply (Max)
10mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
Radial Lead
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
480-2004-7-ND
480-2004INACTIVE
Q4703054
480-2004-7-NDR
480-2004
480-2004-NDR
480-2004-5
480-2004-5-ND
480-2004-7
2266-SS466A
Standard Package1,000