cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS466A-S

Digi-Key Part Number
SS466A-S-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
SS466A-S
Supplier
Description
MAGNETIC SWITCH LATCH 3SMD
Detailed Description
Digital Switch Latch Open Collector Hall Effect 3-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Obsolete
Function
Latch
Technology
Hall Effect
Polarization
South Pole
Sensing Range
18mT Trip, -18mT Release
Test Condition
25°C
Voltage - Supply
3.8V ~ 30V
Current - Supply (Max)
10mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
3-SMD
Package / Case
3-SMD, Gull Wing
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package10
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SS443A-SHoneywell Sensing and Productivity Solutions1,986480-6211-ND$7.40000Similar