SS461A-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS461A-S

Digi-Key Part Number
480-3828-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
SS461A-S
Supplier
Description
MAGNETIC SWITCH LATCH 3SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Digital Switch Latch Open Collector Hall Effect 3-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Active
Function
Latch
Technology
Hall Effect
Polarization
South Pole
Sensing Range
8.5mT Trip, -8.5mT Release
Test Condition
25°C
Voltage - Supply
3.8V ~ 30V
Current - Supply (Max)
10mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
3-SMD
Package / Case
3-SMD, Gull Wing
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Bulk
QtyUnit PriceExt Price
5,000$4.91665$24,583.25
Additional Resources
AttributeDescription
Other Names
SS461A-S-ND
480-3828
SS461AS
Standard Package1,000