3-SIP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS461A-L

Digi-Key Part Number
SS461A-L-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
SS461A-L
Supplier
Description
MAGNETIC SWITCH LATCH RADIAL
Detailed Description
Digital Switch Latch Open Collector Hall Effect Radial Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Function
Latch
Technology
Hall Effect
Polarization
South Pole
Sensing Range
8.5mT Trip, -8.5mT Release
Test Condition
25°C
Voltage - Supply
3.8V ~ 30V
Current - Supply (Max)
10mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
Radial Lead
Package / Case
3-SIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1,000