TO-92 Pkg (Short Body)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS441R

Digi-Key Part Number
480-3735-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
SS441R
Supplier
Description
MAGNETIC SWITCH UNIPOLAR TO92-3
Detailed Description
Digital Switch Unipolar Switch Open Collector Hall Effect TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Hall Effect
Polarization
South Pole
Sensing Range
13.5mT Trip, 1mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
8mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$3.52000$3.52
10$3.19000$31.90
25$2.99440$74.86
50$2.86440$143.22
100$2.73420$273.42
500$2.27852$1,139.26
1,000$1.95302$1,953.02
5,000$1.73168$8,658.40