3-SIP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS441A-L

Digi-Key Part Number
SS441A-L-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
SS441A-L
Supplier
Description
MAGNETIC SWITCH UNIPOLAR RADIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Digital Switch Unipolar Switch Open Collector Hall Effect Radial Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Hall Effect
Polarization
South Pole
Sensing Range
11.5mT Trip, 2mT Release
Test Condition
25°C
Voltage - Supply
3.8V ~ 30V
Current - Supply (Max)
10mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
Radial Lead
Package / Case
3-SIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Bulk
QtyUnit PriceExt Price
5,000$4.51365$22,568.25
Additional Resources
AttributeDescription
Standard Package1,000