cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS411A-T2

Digi-Key Part Number
SS411A-T2-ND - Tape & Reel (TR)
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
SS411A-T2
Supplier
Description
MAGNETIC SWITCH BIPOLAR 3SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Digital Switch Bipolar Switch Open Collector Hall Effect -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Tape & Reel (TR)
Part Status
Active
Function
Bipolar Switch
Technology
Hall Effect
Polarization
North Pole, South Pole
Sensing Range
6mT Trip, -6mT Release
Test Condition
25°C
Voltage - Supply
3.8V ~ 30V
Current - Supply (Max)
10mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
-
Package / Case
3-SMD, Non-Standard
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$4.49437$22,471.85
Additional Resources
AttributeDescription
Standard Package5,000