HPMA115C0-004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPMA115C0-004

Digi-Key Part Number
480-HPMA115C0-004-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
HPMA115C0-004
Supplier
Description
HPM SERIES PM2.5 PARTICLE SENSOR
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Air Sensor Dust Sensor Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Box
Part Status
Active
Type
Air Sensor
Output Type
UART
Sensitivity
15μg/m3
Voltage - Supply
5V
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 70°C
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8543.70.9960
All prices are in AUD
Box
QtyUnit PriceExt Price
1$74.90000$74.90
10$70.49300$704.93
25$68.29040$1,707.26
50$64.08460$3,204.23

Other Suppliers on Digi-Key

39In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names
2266-HPMA115C0-004
480-HPMA115C0-004
Standard Package50