CSLA2CE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSLA2CF

Digi-Key Part Number
480-4824-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
CSLA2CF
Supplier
Description
SENSOR CURRENT HALL 125A AC/DC
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Current Sensor 125A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Hall Effect, Open Loop
Current - Sensing
125A
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
19.6mV/N
Frequency
-
Linearity
-
Accuracy
-
Voltage - Supply
6V ~ 12V
Response Time
3µs
Current - Supply (Max)
20mA
Operating Temperature
-25°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Through Hole
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9030.33.3800
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$41.42000$41.42
10$37.39400$373.94
25$35.82760$895.69
50$33.58820$1,679.41
100$32.46850$3,246.85