cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM5RLF-88-JJ(40)

Digi-Key Part Number
26-TM5RLF-88-JJ(40)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
TM5RLF-88-JJ(40)
Supplier
Description
CONN MOD JACK 8P8C R/A SHIELDED
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) - Unshielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tray
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Ratings
-
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Housing Material
Polycarbonate (PC)
Shield Material
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
CL0222-3805-0-40
26-TM5RLF-88-JJ(40)
Standard Package50