cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM5RLF-88(40)

Digi-Key Part Number
26-TM5RLF-88(40)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
TM5RLF-88(40)
Supplier
Description
CONN MOD JACK 8P8C R/A SHLD
Detailed Description
1 Port JackThrough Hole -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tray
Part Status
Active
Connector Type
Jack
Number of Ports
1
Number of Rows
1
Applications
-
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.461" (11.70mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
-
Shielding
Shielded
Features
Board Lock
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
-
Housing Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
CL0222-2666-0-40
26-TM5RLF-88(40)
Standard Package110