cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX30TA-32PAA(40)

Digi-Key Part Number
26-NX30TA-32PAA(40)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
NX30TA-32PAA(40)
Supplier
Description
CONN MULTI-PURP PLUG 32P IDC STR
Detailed Description
32 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tray
Part Status
Last Time Buy
Connector Style
Plug
Connector Type
Multi-Purpose
Number of Positions
32
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Features
Latch Lock
Contact Finish
Gold
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
CL0234-0024-2-40
26-NX30TA-32PAA(40)
Standard Package50