cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQ115-8P-2A(41)

Digi-Key Part Number
26-MQ115-8P-2A(41)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
MQ115-8P-2A(41)
Supplier
Description
CONN RCPT MALE THT 8POS
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Hirose Electric Co Ltd
Tray
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
8
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.571" (14.50mm)
Contact Shape
Square
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Board Guide, Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
1 (Unlimited)
EAR99
8536.69.4040
CL0206-5144-2-41
26-MQ115-8P-2A(41)
208