cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF10S-WDRF01-0200(32)

Digi-Key Part Number
MF10S-WDRF01-0200(32)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
MF10S-WDRF01-0200(32)
Supplier
Description
CONN FBR OPTIC RCPT HSG FOR MU
Detailed Description
Fiber Optic Connector Housing Receptacle For MU Ferrules
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
For Use With/Related Products
MU Ferrules
Simplex/Duplex
Duplex
Cable Diameter
-
Mounting Type
-
Housing Material
-
Housing Color
-
Boot Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Operating Temperature
-40°C ~ 85°C
Housing Finish
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.70.0000
Additional Resources
AttributeDescription
Other Names709-0204-5-32
Standard Package1