cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF10B-WRF01-0200(60)

Digi-Key Part Number
MF10B-WRF01-0200(60)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
MF10B-WRF01-0200(60)
Supplier
Description
CONNECTOR
Detailed Description
Fiber Optic Receptacle Connector - Duplex - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
Receptacle
Simplex/Duplex
Duplex
Mode
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
0.9mm
Mounting Type
Panel Mount, Square Flange
Fastening Type
Bayonet Lock
Housing Color
-
Boot Color
-
Ingress Protection
-
Features
Dust Cap
Attenuation - Typ
-0.2dB
Reflection
-
Housing Material
Zinc Die Cast
Ferrule Material
-
Body Material
-
Operating Temperature
-40°C ~ 85°C
Mating Cycles
5000
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.70.0000
Additional Resources
AttributeDescription
Other Names709-1005-4-60
Standard Package1