cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDAW-15-CV(40)

Digi-Key Part Number
26-HDAW-15-CV(40)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
HDAW-15-CV(40)
Supplier
Description
ACCESSORY D-SUB CONNECTOR
Detailed Description
15 Position Backshell Connector Black 180° -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bag
Part Status
Active
Accessory Type
Backshell
Number of Positions
15
Cable Type
Round
Cable Exit
180°
Shielding
-
Material
Steel
Plating
-
Hardware
-
Features
Water Resistant
Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
CL0211-5094-1-40
26-HDAW-15-CV(40)
Standard Package10