GT13-2428/F4-5SCF(70)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT13-2428/F4-5SCF(70)

Digi-Key Part Number
H124503TR-ND - Tape & Reel (TR)
H124503CT-ND - Cut Tape (CT)
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
GT13-2428/F4-5SCF(70)
Supplier
Description
CONN SOCKET CONTACT F CRIMP TIN
Detailed Description
Socket Contact Coax Tin Crimp F 24-28 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Cable Group
-
Center Conductor Diameter
-
Wire Gauge
24-28 AWG
Contact Termination
Crimp
Pin or Socket
Socket
Type
F
Mounting Type
Free Hanging (In-Line)
Impedance
-
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Features
-
Board Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in AUD
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.42000$1.42
10$1.24400$12.44
25$1.17120$29.28
50$1.12240$56.12
100$1.07350$107.35
250$0.97592$243.98
500$0.87834$439.17
1,000$0.78075$780.75
Additional Resources
AttributeDescription
Other Names
763-0051-1-70
*GT13-2428/F4-5SCF(70)
H124503CT
H124503TR
*GT13-2428/F4-5SCF(70)-ND
GT13-2428/F4-5SCF(70)-ND
-GT13-2428/F4-5SCF(70)
Standard Package2,200