FH12F-18S-0.5SH(55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH12F-18S-0.5SH(55)

Digi-Key Part Number
H124716TR-ND - Tape & Reel (TR)
H124716CT-ND - Cut Tape (CT)
H124716DKR-ND - Digi-Reel®
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
FH12F-18S-0.5SH(55)
Supplier
Description
CONN FFC BOTTOM 18POS 0.50MM R/A
Detailed Description
18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Hirose Electric Co Ltd
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
18
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.18mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Flip Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA), Nylon
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
Brown
Mating Cycles
20
1 (Unlimited)
EAR99
8536.69.4051
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.54000$2.54
10$2.30500$23.05
25$2.16400$54.10
50$2.06940$103.47
100$1.97540$197.54
250$1.78728$446.82
500$1.64620$823.10
1,000$1.41102$1,411.02
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.45356$2,907.12
4,000$1.40344$5,613.76
6,000$1.33661$8,019.66
H124716TR
-FH12F-18S-0.5SH(55)DKR
H124716CT
-FH12F-18S-0.5SH(55)CT
*FH12F-18S-0.5SH(55)
*FH12F-18S-0.5SH(55)CT-ND
586-0626-9-55
*FH12F-18S-0.5SH(55)-ND
*FH12F-18S-0.5SH(55)DKR-ND
-FH12F-18S-0.5SH(55)
FH12F-18S-0.5SH(55)-ND
H124716DKR
-FH12F-18S-0.5SH(55)-ND
2,000