
DX31A-36P(50) | |
|---|---|
DigiKey Part Number | H123242-ND |
Manufacturer | |
Manufacturer Product Number | DX31A-36P(50) |
Description | CONN PLUG IDC 36POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX31A-36P(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Mating Side (M2.6); Latchblocks | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.14000 | $16.14 |
| 10 | $13.71700 | $137.17 |
| 25 | $12.85680 | $321.42 |
| 50 | $12.24320 | $612.16 |
| 100 | $11.65890 | $1,165.89 |
| 250 | $10.92940 | $2,732.35 |
| 500 | $10.40818 | $5,204.09 |
| 1,000 | $9.91192 | $9,911.92 |
| Unit Price without GST: | $16.14000 |
|---|---|
| Unit Price with GST: | $17.75400 |

