
DX31A-20S(50) | |
|---|---|
DigiKey Part Number | H123240-ND |
Manufacturer | |
Manufacturer Product Number | DX31A-20S(50) |
Description | CONN RECEPT 20POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX31A-20S(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Mating Side (M2.6); Latchblocks | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.25000 | $19.25 |
| 10 | $16.35800 | $163.58 |
| 25 | $15.33360 | $383.34 |
| 60 | $14.41533 | $864.92 |
| 120 | $13.72742 | $1,647.29 |
| 300 | $12.86860 | $3,860.58 |
| 540 | $12.34628 | $6,666.99 |
| 1,020 | $11.80522 | $12,041.32 |
| Unit Price without GST: | $19.25000 |
|---|---|
| Unit Price with GST: | $21.17500 |

