
DX30A-36S-LNA(55) | |
|---|---|
DigiKey Part Number | H123227-ND |
Manufacturer | |
Manufacturer Product Number | DX30A-36S-LNA(55) |
Description | IDC CONN 36POS RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX30A-36S-LNA(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Mating Side, Female Screwlock (M2.6); Latchblocks | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.82000 | $23.82 |
| 10 | $20.25000 | $202.50 |
| 45 | $18.21044 | $819.47 |
| 90 | $17.34133 | $1,560.72 |
| 135 | $16.85259 | $2,275.10 |
| 270 | $16.04881 | $4,333.18 |
| 540 | $15.28370 | $8,253.20 |
| 1,035 | $14.59900 | $15,109.97 |
| Unit Price without GST: | $23.82000 |
|---|---|
| Unit Price with GST: | $26.20200 |

