
DX30A-20P(50) | |
|---|---|
DigiKey Part Number | H123224-ND |
Manufacturer | |
Manufacturer Product Number | DX30A-20P(50) |
Description | IDC CONN 20POS PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX30A-20P(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Mating Side (M2.6); Latchblocks | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.28000 | $12.28 |
| 10 | $10.43800 | $104.38 |
| 25 | $9.78320 | $244.58 |
| 80 | $9.01213 | $720.97 |
| 160 | $8.58194 | $1,373.11 |
| 320 | $8.17253 | $2,615.21 |
| 560 | $7.85638 | $4,399.57 |
| 1,040 | $7.52096 | $7,821.80 |
| Unit Price without GST: | $12.28000 |
|---|---|
| Unit Price with GST: | $13.50800 |

