



DX20A-100S(50) | |
|---|---|
DigiKey Part Number | H123210-ND |
Manufacturer | |
Manufacturer Product Number | DX20A-100S(50) |
Description | CONN RECEPT 100POS STRT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX20A-100S(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Mating Side, Female Screwlock (M2.6) | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.96000 | $32.96 |
| 15 | $27.21800 | $408.27 |
| 30 | $25.91867 | $777.56 |
| 60 | $24.68217 | $1,480.93 |
| 105 | $23.72705 | $2,491.34 |
| 255 | $22.28847 | $5,683.56 |
| 510 | $21.22602 | $10,825.27 |
| Unit Price without GST: | $32.96000 |
|---|---|
| Unit Price with GST: | $36.25600 |

