


DX10-20S(50) | |
|---|---|
DigiKey Part Number | H123181-ND |
Manufacturer | |
Manufacturer Product Number | DX10-20S(50) |
Description | CONN 1.27MM PITCH HIDENSITY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX10-20S(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6); Latchblocks | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.75000 | $13.75 |
| 10 | $11.69000 | $116.90 |
| 25 | $10.95800 | $273.95 |
| 60 | $10.30100 | $618.06 |
| 120 | $9.80942 | $1,177.13 |
| 300 | $9.19557 | $2,758.67 |
| 540 | $8.82230 | $4,764.04 |
| 1,020 | $8.43554 | $8,604.25 |
| Unit Price without GST: | $13.75000 |
|---|---|
| Unit Price with GST: | $15.12500 |

