
BNC-EL | |
---|---|
DigiKey Part Number | H122550-ND |
Manufacturer | |
Manufacturer Product Number | BNC-EL |
Description | CONN SLDR TAG BNC BULKHD JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Solder Tag For BNC Bulkhead Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Solder Tag | |
For Use With/Related Products | BNC Bulkhead Jacks | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.33000 | $3.33 |
10 | $2.82500 | $28.25 |
25 | $2.64720 | $66.18 |
50 | $2.52060 | $126.03 |
100 | $2.40030 | $240.03 |
300 | $2.22110 | $666.33 |
500 | $2.14246 | $1,071.23 |
1,000 | $2.04020 | $2,040.20 |
2,500 | $1.91254 | $4,781.35 |
Unit Price without GST: | $3.33000 |
---|---|
Unit Price with GST: | $3.66300 |