
A3B-18D-2C | |
|---|---|
DigiKey Part Number | H2007-ND |
Manufacturer | |
Manufacturer Product Number | A3B-18D-2C |
Description | CONN RCPT HSG 18POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A3B-18D-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.64700 | $6.47 |
| 25 | $0.60640 | $15.16 |
| 50 | $0.57760 | $28.88 |
| 100 | $0.55000 | $55.00 |
| 300 | $0.50880 | $152.64 |
| 500 | $0.49078 | $245.39 |
| 1,000 | $0.46733 | $467.33 |
| 2,500 | $0.43806 | $1,095.15 |
| Unit Price without GST: | $0.76000 |
|---|---|
| Unit Price with GST: | $0.83600 |



