3833FN | |
---|---|
DigiKey Part Number | 3720-3833FN-ND |
Manufacturer | |
Manufacturer Product Number | 3833FN |
Description | KOS-LT 1/2 LD BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | - | |
Hole Diameter | 0.875" (22.23mm) 7/8" | |
Flange Diameter | 1.230" (31.24mm) | |
Panel Thickness | 0.360" (9.14mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.38000 | $1.38 |
5 | $1.14800 | $5.74 |
10 | $1.06900 | $10.69 |
25 | $0.97840 | $24.46 |
50 | $0.91880 | $45.94 |
100 | $0.86560 | $86.56 |
250 | $0.84684 | $211.71 |
Unit Price without GST: | $1.38000 |
---|---|
Unit Price with GST: | $1.51800 |