99284
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99283

DigiKey Part Number
4862-99283-ND
Manufacturer
Manufacturer Product Number
99283
Description
CBL CLAMP CONDUIT BLACK FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Conduit Black Fastener 1.417" ~ 1.457" (36.00mm ~ 37.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Clamp, Conduit
Type Attributes
-
Opening Size
1.417" ~ 1.457" (36.00mm ~ 37.00mm)
Mounting Type
Fastener
Material
Polyamide (PA6), Nylon 6, Halogen Free
Color
Black
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Box
QuantityUnit PriceExt Price
20$2.14200$42.84
40$1.96975$78.79
60$1.87567$112.54
100$1.76350$176.35
140$1.69329$237.06
200$1.62190$324.38
Manufacturers Standard Package
Unit Price without GST:$2.14200
Unit Price with GST:$2.35620