111-01459
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-01459

Digi-Key Part Number
1436-2244-ND
Manufacturer
HellermannTyton
Manufacturer Product Number
111-01459
Supplier
Description
CBL TIE LOCKING GRAY 30LBS 5.83"
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Standard, Locking Gray 1.38" (35.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Package
100 per Pkg
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
5.75"
Bundle Diameter
1.38" (35.00mm)
Width
0.142" (3.61mm)
Length - Actual
0.486' (148.00mm, 5.83")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
30 lbs (13.61 kg)
Features
-
Material
Polyamide (PA46), Nylon 4/6
Color
Gray
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
All prices are in AUD
100 per Pkg
QtyUnit PriceExt Price
1,000$0.25251$252.51
2,000$0.23952$479.04
3,000$0.23086$692.58
5,000$0.21643$1,082.15
10,000$0.20200$2,020.00
25,000$0.19190$4,797.50
Additional Resources
AttributeDescription
Other Names
089306334040
1436-2244
89306334010
Standard Package1,000