cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M20-7872646

Digi-Key Part Number
M20-7872646-ND
Manufacturer
Harwin Inc.
Manufacturer Product Number
M20-7872646
Supplier
Description
CONN RCPT 52POS 0.1 TIN SMD
Detailed Description
52 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Harwin Inc.
Series
Package
Tube
Part Status
Obsolete
Connector Type
Receptacle, Bottom or Top Entry
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
52
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.295" (7.50mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
10.04mm, 11.63mm
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
1000V
Applications
General Purpose, Industrial, Telecommunications
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package8