
G125-MC41205L4-0150L | |
|---|---|
DigiKey Part Number | G125-MC41205L4-0150L-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC41205L4-0150L |
Description | 1.25MM M/L 12POS 32AWG 150MM |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Lock, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Obsolete | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 2 |

