cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F05E-123146R

Digi-Key Part Number
F05E-123146R-ND - Tape & Reel (TR)
Manufacturer
Harwin Inc.
Manufacturer Product Number
F05E-123146R
Supplier
Description
CONN FPC VERT 12POS 0.50MM SMD
Detailed Description
12 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Harwin Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
12
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.173" (4.40mm)
Locking Feature
-
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.4A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
White
Mating Cycles
30
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4051
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1-1734742-2TE Connectivity AMP Connectors6,304A100233CT-ND$1.41000Similar
0527461271Molex4,009WM6770CT-ND$2.07000Similar
687312124422Würth Elektronik647732-3503-1-ND$2.54000Similar