33587510100003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33587510100003

DigiKey Part Number
1195-33587510100003-ND
Manufacturer
Manufacturer Product Number
33587510100003
Description
CBL FIBER OPTIC 125UM SMPLX 10M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode, Simplex 125µm 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Style
Standard
Type
Multimode, Simplex
Length
32.81' (10.00m)
Core Diameter
50µm
Cladding Diameter
125µm
Jacket (Insulation) Material
Polyurethane (PU)
Jacket (Insulation) Diameter
0.256" (6.50mm)
Tensile Strength
-
Attenuation - Typ
-
Jacket Color
Black
Bend Radius
52mm
Ratings
-
Features
-
Operating Temperature
-
Core Material
-
Cladding Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$312.79000$312.79
Manufacturers Standard Package
Unit Price without GST:$312.79000
Unit Price with GST:$344.06900