New at DigiKey
33507070609050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33507070610050

DigiKey Part Number
1195-33507070610050-ND
Manufacturer
Manufacturer Product Number
33507070610050
Description
PPPOWER L AIDA D.E.5G2,5MM PVC 5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
5
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
16.4' (5.00m)
Features
-
Color
Gray
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
10$196.09800$1,960.98
Unit Price without GST:$196.09800
Unit Price with GST:$215.70780