
33507070610030 | |
|---|---|
DigiKey Part Number | 1195-33507070610030-ND |
Manufacturer | |
Manufacturer Product Number | 33507070610030 |
Description | PPPOWER L AIDA D.E.5G2,5MM PVC 3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 9.8' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 9.8' (3.00m) | |
Features | - | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $187.60900 | $1,876.09 |
| Unit Price without GST: | $187.60900 |
|---|---|
| Unit Price with GST: | $206.36990 |

