
09455451300 | |
|---|---|
DigiKey Part Number | 1195-3697-ND |
Manufacturer | |
Manufacturer Product Number | 09455451300 |
Description | CONN RCPT 7POSPCB |
Customer Reference | |
Detailed Description | 7 (4 + 3 Power) Position Receptacle Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09455451300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Insulation Color | - | |
Insulation Height | - | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | Board Guide, Shielded | |
Current Rating (Amps) | 1.5A, 5A (Power) | |
Voltage Rating | 125VAC, 48V (Power) | |
Applications | - | |
Insulation Material | Plastic | |
Contact Shape | Circular | |
Contact Material | - | |
Contact Finish Thickness - Post | - |

