



09454521924 | |
|---|---|
DigiKey Part Number | 09454521924-ND |
Manufacturer | |
Manufacturer Product Number | 09454521924 |
Description | CBL USB2.0 A RCPT TO A PLG 9.84' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 09454521924 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | - | |
Color | Beige | |
Features | Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.54000 | $96.54 |
| 10 | $82.06200 | $820.62 |
| 25 | $76.92680 | $1,923.17 |
| 50 | $73.25800 | $3,662.90 |
| 100 | $69.76610 | $6,976.61 |
| Unit Price without GST: | $96.54000 |
|---|---|
| Unit Price with GST: | $106.19400 |

