
09452451300 | |
|---|---|
DigiKey Part Number | 1195-3691-ND |
Manufacturer | |
Manufacturer Product Number | 09452451300 |
Description | CONN RCPT 7POS CRIMP |
Customer Reference | |
Detailed Description | 7 (4 + 3 Power) Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09452451300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 7 (4 + 3 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Mounting Flange | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - |

