Direct



09451459010 | |
|---|---|
DigiKey Part Number | 1195-3516-ND |
Manufacturer | |
Manufacturer Product Number | 09451459010 |
Description | CONN INSERT FML HSG 10POS |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Insert, Female Sockets Black |
Datasheet | Datasheet |
EDA/CAD Models | 09451459010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Note | Contacts Not Included |





