
09451451300 | |
|---|---|
DigiKey Part Number | 1195-3688-ND |
Manufacturer | |
Manufacturer Product Number | 09451451300 |
Description | CONN PLUG 7POS CRIMP 20AWG/26AWG |
Customer Reference | |
Detailed Description | 7 (4 + 3 Power) Position Rectangular Plug Connector Crimp Gold 20 AWG, 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09451451300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 7 (4 + 3 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 20 AWG, 26 AWG | |
Features | IP67 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - |

